| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178762-1 |
| Color: | White |
| Series: | Multilock Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .118 in, .138 in, 3.5 mm, 3 mm |
| Voltage: | 12 V DC |
| Package Quantity: | 10 |
| Number of Positions: | 26 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M181 |
| Number of Signal Positions: | 26 |
| Tab Width: | .039 in, .071 in, 1.8 mm, 1 mm |
| Rated Voltage: | 12 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.787 in, 45.4 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.016 in, 25.8 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 21.9 mm, .862 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 178762-1 |
| SKU: | AMP178762-1 |
178762-1
Specifications
Detailed Description
Enhance your automotive connections with the Multilock Connector System, a reliable solution for signal transmission. Featuring a compact design with two rows of 26 positions, this connector ensures seamless PCB integration with through-hole solder termination. With a pitch of 3.5mm and a maximum operating temperature of 105°C, it offers durability in various environmental conditions. The white housing, UL 94-HB material flammability standard, and wave solder capability make it suitable for automotive applications. Its horizontal/90° mount orientation and 1.6mm PCB thickness compatibility provide flexibility in installation. Trust in its quality and performance for your automotive electronic needs.

