| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 178803-3 |
| Series: | Dynamic 3000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | .15 in, 3.81 mm |
| Contact Type: | Tab |
| Row Spacing: | .2 in, 5.08 mm |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP178803-3 |
178803-3
Specifications
Detailed Description
Introducing the DYNAMIC D3100D TAB HSG PM 6P, a crucial component in the Dynamic 3000 Series. This durable housing, crafted from UL 94V-0 rated polyester with glass fiber reinforcement, ensures reliable performance in demanding environments. Designed for power and signal applications, it features six tab contacts arranged in two rows with a pitch of 3.81mm (.15 in) and a row spacing of 5.08mm (.2 in). The black housing, operating within a wide temperature range of -55 to 105°C (-67 to 221°F), offers versatility and longevity. With its plug gender and wire & cable termination, this connector is essential for robust connectivity solutions. Fully RoHS compliant, it meets stringent environmental standards while guaranteeing quality and safety.

