178811-1

Heilind Number:AMP178811-1
Manufacturer:TE Connectivity
Manufacturer Number:178811-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

040/070 HYBRID CAP ASSY 26P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178811-1
Color:White
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.118 in, .138 in, 3.5 mm, 3 mm
Voltage:12 V DC
Package Quantity:10
Number of Positions:26
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.062 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:26
Tab Width:.039 in, .071 in, 1.8 mm, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.787 in, 45.4 mm
PCB Mount Alignment:Without
Length:1.016 in, 25.8 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:Yes
Profile Height From PCB:21.9 mm, .862 in
Material Flammability Standard:UL 94-HB
Part Aliases:178811-1
SKU:AMP178811-1

Detailed Description

Enhance your automotive connectivity with our Multilock Connector System, featuring a durable white housing with two rows for efficient signal transmission. Designed for through-hole soldering with a pitch of 3.5mm, it offers reliable performance in demanding environments. With a maximum operating temperature of 105°C, this connector is suitable for a wide range of applications, including automotive electronics. Its 26 positions, PCB retention, and wave solder capability ensure secure and efficient assembly. RoHS compliance guarantees environmental responsibility, making it an ideal choice for your automotive projects. Elevate your connectivity solutions with this high-quality connector.