178964-4

Heilind Number:AMP178964-4
Manufacturer:TE Connectivity
Manufacturer Number:178964-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3100D TAB HSG 8P F/H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 178964-4
Series:Dynamic 3000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:8
Number of Rows:2
Pitch:.15 in, 3.81 mm
Contact Type:Tab
Row Spacing:.2 in, 5.08 mm
Number of Positions:8
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 UL
SKU:AMP178964-4

Detailed Description

Enhance your connectivity with the DYNAMIC D-3100D TAB HSG 8P F/H from our Dynamic 3000 Series. This housing, crafted from durable UL 94V-0 rated polyester with glass fiber reinforcement, ensures reliable performance even in demanding environments. Featuring 8 tab contacts in a 2-row configuration with a 3.81mm pitch, it offers seamless power and signal transmission. The sleek black housing is designed for plug gender, making it easy to integrate into your setup. With an operating temperature range of -55 to 105°C, this connector is suitable for a wide range of applications. RoHS compliant and suitable for wire and cable termination, it's a versatile solution for your connectivity needs. Elevate your power connector game with this high-quality component.