179098-1

Heilind Number:AMP179098-1
Manufacturer:TE Connectivity
Manufacturer Number:179098-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MULTI LOCK I/O CAP ASSY 30P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179098-1
Color:White
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Package Quantity:30
Number of Positions:30
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Connector Width:2.972 in, 75.5 mm
PCB Mount Alignment:Without
Length:25.02 mm, .985 in
Locking Interface:Without
Interface Plating:Tin
Mounting Holes:Without
Number of Sections:2
Packaging Type:Tube
Hybrid Header:No
Part Aliases:179098-1
SKU:AMP179098-1

Detailed Description

Enhance your automotive connectivity with the Multi Lock I/O Cap Assembly. Featuring a sleek white design and a 30-pin configuration spread across two rows, this connector system ensures efficient data transmission. With a through-hole solder termination method and a maximum operating temperature of 105°C, it guarantees durability and performance in demanding environments. The 3.5mm pitch and horizontal mount orientation offer versatility in installation, while PCB retention with mounting holes provides secure attachment. Wave solder capable and lead-free solder processes compliant, it aligns with modern manufacturing standards. Ideal for automotive applications, this assembly combines functionality and reliability seamlessly. Elevate your connectivity solutions with this essential component.