179183-1

Heilind Number:AMP179183-1
Manufacturer:TE Connectivity
Manufacturer Number:179183-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

POSITIVE LOCK 187 (4.8 MM) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179183-1
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP179183-1

Detailed Description

Enhance your electrical connections with this POSITIVE LOCK 187 (4.8 MM) HOUSING. Crafted from durable nylon in a natural color, it offers a secure and reliable solution for your terminal needs. The straight orientation and tab terminal type ensure effortless integration, while the latch mating retention and polarization alignment guarantee precision in assembly. Designed for cable mount (free-hanging) installation, it facilitates convenient usage. With its single position, this housing is perfect for various applications. RoHS compliant for environmental responsibility, it belongs to our wide range of connectors, meeting all your connectivity requirements.