179183-7

Heilind Number:AMP179183-7
Manufacturer:TE Connectivity
Manufacturer Number:179183-7
ECAD Model:
3D Model

Description:

POSITIVE LOCK 187 (4.8 MM) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179183-7
Housing Material:Nylon
Terminal Type:Tab
Orientation:Straight
Number of Positions:1
Housing Color:Red
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP179183-7

Detailed Description

Ensure a secure and efficient connection with our Positive Lock 187 Housing, crafted from durable nylon in a striking red hue. Featuring a straight orientation and accommodating a single tab terminal, this housing guarantees precise mating alignment with its polarization design. Perfect for cable mounting applications, its free-hanging style offers ease of installation. Designed for reliability, it boasts a 4.8mm housing size, making it ideal for various connectivity needs. Trust in its quality for seamless operations in your projects.