179228-7

Heilind Number:AMP179228-7
Manufacturer:TE Connectivity
Manufacturer Number:179228-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CRIMP-2 REC HSG 7P NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179228-7
Color:Natural
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:7
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Maximum Operating Temperature:105 °C, 221 °F
Overall Height:.26
Overall Length:.6299
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:2500
Number of Positions:7
Housing Color:Natural
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:16 mm, .63 in
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Dielectric Withstanding Voltage:2000 V AC
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:179228-7
SKU:AMP179228-7

Detailed Description

Easily connect and secure your cables with our CT CRIMP-2 REC HSG 7P NATURAL housing. Designed for efficient crimping, this receptacle accommodates 7 contacts in a single row, making it ideal for power and signal applications. Constructed from durable thermoplastic with a natural finish, it ensures reliable performance in a wide range of environments. With an operating temperature range of -30 to 105°C, it is suitable for both indoor and outdoor use. UL 94V-0 rated for safety, it meets stringent quality standards. Compatible with 30-22 AWG wires, it offers versatility in wiring options. Whether for wire-to-wire or wire-to-board connections, this connector is essential for your PCB assembly needs. With various certifications including CSA and UL, you can trust in its quality and compliance. Packaged in a convenient bag/box, it is easy to store and access for your production requirements. Upgrade your connectivity solutions with this AMP CT series connector.