| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179316-2 |
| Amperage: | 15 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | 12 mm, .472 in |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Socket |
| Contact Length: | 21.3 mm, .839 in |
| Package Quantity: | 4500 |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1005 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| Contact Underplating Thickness: | 31.5 µin, .8 µm |
| Accepts Wire Insulation Diameter: | .063 - .11 in, 1.6 - 2.8 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 179316-2 |
| SKU: | AMP179316-2 |
179316-2
Specifications
Detailed Description
Enhance your power connectivity with our Hybrid Mini Drawer Receptacle Connector. This Cable Mount (Free-Hanging) unit, designed for 15A amperage and 250VAC voltage, boasts a sturdy copper alloy construction with gold plating in the contact mating area for optimal conductivity. Its crimp termination method ensures secure attachment to compatible wire materials like copper, suitable for 16-20 AWG wire sizes. With a pitch of 12mm and a compact design, it's perfect for power circuit applications. Operating seamlessly in temperatures ranging from -30 to 105°C, this connector guarantees reliability in diverse environments. Packaged in a reel with 4500 units, it's ideal for high-volume projects in data and devices connectivity. RoHS compliance ensures it meets stringent environmental standards, making it a responsible choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151244-1 | ![]() | |
| TE Connectivity 2151244-2 | ![]() |


