179317-2

Heilind Number:AMP179317-2
Manufacturer:TE Connectivity
Manufacturer Number:179317-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HYBRID MINI DRAWER REC CONT.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179317-2
Amperage:7 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:12 mm, .472 in
Voltage:30 V AC
Compatible Wire Material:Copper
Contact Type:Socket
Contact Length:20.6 mm, .811 in
Package Quantity:4000
GPL:K13
Packaging:Reel
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1005
Wire Size:20 - 24 AWG, .2 - .5 mm², 394.71 - 986.76 CMA
Connector System:Wire to Wire
Contact Underplating Thickness:31.5 µin, .8 µm
Accepts Wire Insulation Diameter:.055 - .102 in, 1.4 - 2.6 mm
Wire Contact Termination Area Plating Material:Tin
Wire Contact Termination Area Plating Thickness:100 µin
Part Aliases:179317-2
SKU:AMP179317-2

Detailed Description

Enhance your connectivity with our Hybrid Mini Drawer REC CONT, a versatile solution for power and signal applications. Designed for efficiency, this cable mount connector features a crimp termination method and socket contact type, ensuring secure and reliable connections. With a low amperage of 7A and a voltage rating of 30V AC, it's suitable for various electronic devices. The gold-plated contact mating area and tin-plated wire contact terminals guarantee optimal conductivity. Operating in a wide temperature range from -30 to 105°C, it's built to withstand harsh environments. RoHS compliance ensures environmental responsibility. Packaged in a convenient reel, each package contains 4000 pieces, making it ideal for large-scale projects. Suitable for wire-to-wire applications, it accepts wire insulation diameters ranging from .055 to .102 inches, accommodating 20-24 AWG wire sizes. Trust in its high-quality copper alloy construction with nickel underplating for long-lasting performance. Elevate your connectivity with this essential component.