| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179321-3 |
| Amperage: | 15 A |
| Gender: | Male |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | 12 mm, .472 in |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Pin, Tab |
| Contact Length: | 1.177 in, 29.9 mm |
| Package Quantity: | 4500 |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1005 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 31.5 µin, .8 µm |
| Accepts Wire Insulation Diameter: | .063 - .11 in, 1.6 - 2.8 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 200 - 500 µin |
| Part Aliases: | 179321-3 |
| SKU: | AMP179321-3 |
179321-3
| Heilind Number: | AMP179321-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179321-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our HYBRID MINI DRAWER TAB CONT.#1, designed for male gender applications. This cable mount connector features a 15 A amperage and a termination method of crimping, ensuring secure and efficient connections. With a contact material of Copper Alloy and gold plating in the mating area, it guarantees reliable conductivity. Operating at temperatures ranging from -30 to 105 °C, it is suitable for various environments. Accommodating wire sizes of 16-20 AWG, this connector is ideal for power circuit applications. Each package includes 4500 pieces, conveniently organized on a reel for easy access. RoHS compliant and meeting ECCN standards, it's a quality solution for your wire-to-board connection needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151244-1 | ![]() | |
| TE Connectivity 2151244-2 | ![]() |


