179467-6

Heilind Number:AMP179467-6
Manufacturer:TE Connectivity
Manufacturer Number:179467-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP POWER DBL LOCK CAP HSG 8P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179467-6
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.181 in, 4.6 mm
Package Quantity:100
Number of Positions:8
Housing Color:Blue
GPL:518
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:8
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Cap
Material Flammability Standard:UL 94V-0
Part Aliases:179467-6
SKU:AMP179467-6

Detailed Description

Elevate your power connection setup with our AMP POWER DBL LOCK CAP HSG. Designed for optimum performance, this housing features a durable Nylon 6/6 construction in a striking blue color. With two rows of eight positions each, it ensures secure and efficient cable mounting with a 3.96mm pitch. Meeting UL 94V-0 flammability standards, it guarantees safety in various applications, from appliances to industrial machinery. Each package contains 100 pieces, making it ideal for large-scale installations. Trust in the reliability of our connector system for seamless power transmission, even in challenging environments.