179720-2

Heilind Number:AMP179720-2
Manufacturer:TE Connectivity
Manufacturer Number:179720-2
ECAD Model:
3D Model

Description:

PL 187 (4.8 MM) HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179720-2
Housing Material:Nylon
Pitch:10 mm, .393 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP179720-2

Detailed Description

Easily connect and secure wires with our PL 187 (4.8 MM) Housing Receptacle, featuring a durable nylon construction in sleek black. With a 10 mm pitch and straight orientation, it offers smooth integration for a variety of applications. The latch mating retention type ensures a secure fit, while polarization alignment guarantees proper connection. Designed for cable mount (free-hanging) installation, this terminal housing is efficient and reliable. Its two positions accommodate multiple wires, making it a versatile component for your connectivity needs. Rest assured, it meets RoHS compliance standards for environmentally conscious practices. Explore the possibilities with this essential connector in your toolkit.