| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179720-7 |
| Housing Material: | Nylon |
| Pitch: | 10 mm, .393 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Mating Retention Type: | Latch |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP179720-7 |
179720-7
| Heilind Number: | AMP179720-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179720-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our PL 187 (4.8 MM) Housing Receptacle. Crafted from durable nylon in a striking red hue, this straight orientation receptacle ensures a secure fit with its 10mm (.393 in) pitch and two positions. Featuring a convenient cable mount design, it offers easy installation for various applications. With a latch mating retention type and polarization alignment, it guarantees reliable connectivity. Rest assured, this terminal housing is RoHS compliant, meeting stringent environmental standards. Elevate your projects with this essential component.

