| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179841-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 272 |
| Contact Amperage: | 14 A, 8 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.6 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 6 |
| Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
| Contact Layout: | Matrix |
| Connector Length: | 14.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 13.6 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .148 in, 3.8 mm |
| Header Type: | Shrouded |
| Max Insulation Diameter: | .122 in, 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 179841-6 |
| SKU: | AMP179841-6 |
179841-6
Specifications
Detailed Description
Enhance power connectivity with our AMP Power Double Lock Terminal Header Assembly, featuring a durable Nylon 6/6 - GF housing in a striking blue hue. With UL and CSA standards met, this assembly ensures reliable performance in a range of applications. Designed for board mount installation with through-hole solder termination, it offers secure and efficient connectivity. The 3.96mm pitch and 6 contact positions accommodate various power needs, with a voltage rating of 50V AC. Engineered for versatility, it accepts wire sizes ranging from 16 to 26 AWG, making it suitable for a wide range of power applications. The connector system, designed for wire-to-board connection, boasts a contact layout in a matrix configuration for optimal efficiency. With VDE testing and RoHS compliance, this assembly prioritizes safety and environmental responsibility. Operating temperature range of -30 to 105°C ensures performance in diverse environments, while the housing material's UL 94V-0 flammability standard rating adds an extra layer of safety. Ideal for appliances and other power applications, this header assembly is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368576-6 | ![]() |


