| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179844-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 340 |
| Contact Amperage: | 14 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.6 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2167 |
| Number of Power Positions: | 2 |
| Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Position Locations Omitted: | 2 |
| Termination Post Tail Length: | .139 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 179844-1 |
| SKU: | AMP179844-1 |
179844-1
Specifications
Detailed Description
Power up your connections with our Double Lock Header Assembly, designed for secure board mounting. With UL and CNR standards met, this assembly guarantees safety and reliability. Its nylon 6/6 - GF housing in a natural color offers durability, while the 2-position, 14A contact layout ensures efficient power transmission. Suitable for 16-26 AWG wire sizes, this assembly is ideal for power circuit applications. Operating in a wide temperature range from -30 to 105°C, it's perfect for various environments. The through-hole solder termination method with a 7.92mm pitch allows for easy installation. With 340 pieces in a package, it's convenient for bulk use. Whether for appliances or other power-related systems, this assembly is a dependable choice. RoHS compliant and VDE tested, it meets international quality standards, ensuring peace of mind in your connections. Elevate your power connectivity with this high-performance header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-177899-1 | ![]() |


