| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179844-4 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 340 |
| Contact Amperage: | 14 A |
| Number of Positions: | 2 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.6 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 2 |
| Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Position Locations Omitted: | 2 |
| Termination Post Tail Length: | .139 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 179844-4 |
| SKU: | AMP179844-4 |
179844-4
| Heilind Number: | AMP179844-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179844-4 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 2P. This through-hole header assembly features a durable Nylon 6/6 - GF housing in a vibrant yellow color, meeting UL 94V-0 flammability standards for added safety. With a voltage rating of 300V AC and a contact amperage of 14A, it ensures reliable performance in power applications. The 7.92mm pitch and board mount design make installation easy, while the vertical mount orientation and mating retention with latch provide secure connections. VDE tested and wave solder capable, this header assembly is a dependable solution for appliances and other power-intensive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177899-4 | ![]() |


