| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179844-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 340 |
| Contact Amperage: | 14 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.6 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 2 |
| Wire Size: | .128 - 1.308 mm², 16 - 26 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.2 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Connector Width: | 9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Position Locations Omitted: | 2 |
| Termination Post Tail Length: | .139 in, 3.5 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CNR |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 179844-6 |
| SKU: | AMP179844-6 |
179844-6
| Heilind Number: | AMP179844-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179844-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 2P. Designed for reliability, this through-hole solder header assembly features a durable Nylon 6/6 - GF housing in a vibrant blue hue. With UL and CNR standards met, it ensures safe operation, suitable for appliances. The 7.92mm pitch and 14A contact amperage support efficient power transmission, while the 300V AC voltage rating guarantees robust performance. Wave solder capable and VDE tested, this connector assembly offers ease of installation and compliance with international safety regulations. Perfect for wire-to-board applications, it accommodates wire sizes ranging from 16 to 26 AWG, with 340 pieces included in each package. From its polarization feature to its mate retention latch, every detail is meticulously crafted for optimal functionality. Elevate your power connection solutions with this high-quality AMP assembly.

