| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179846-4 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .255 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 240 |
| Contact Amperage: | 14 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.5 mm |
| PCB Retention Type: | Mounting Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2280 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 10.8 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 9.4 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Termination Post Tail Length: | .148 in, 3.8 mm |
| Header Type: | Shrouded |
| Accepts Wire Insulation Diameter: | 3.1 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CNR UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 179846-4 |
| SKU: | AMP179846-4 |
179846-4
| Heilind Number: | AMP179846-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179846-4 |
| Datasheet: | UL Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 3P. This 3-position header assembly, designed for board mount installation, features a durable Nylon 6/6 - GF housing in a vibrant yellow hue. With a voltage rating of 300V AC and a contact amperage of 14A, it ensures reliable performance in power applications. The through-hole termination method with solder pitch of 6.5mm facilitates secure and efficient assembly. Meeting CNR and UL standards, this header guarantees safety and quality. Its compact vertical mount orientation, at just 14.5mm in height, makes it suitable for various electronic devices. With features such as mate retention and polarization, it offers ease of use and reliability in operation. This RoHS-compliant connector is ideal for appliances and other power-related systems, tested for VDE compliance and suitable for lead-free solder processes. Upgrade your power connections with this high-quality AMP header assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179839-9 | ![]() |


