| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179849-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .256 in, 6.5 mm |
| Contact Amperage: | 14 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Cap Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 179849-6 |
| SKU: | AMP179849-6 |
179849-6
| Heilind Number: | AMP179849-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179849-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER D/LOCK T/HDR ASSY 6P, a crucial component in the Power Double Lock series. Designed for reliability, this assembly features a robust Nylon 6/6 - GF housing in a vibrant blue hue. With two rows of six contact positions each, it ensures secure board mounting through soldered terminations. Rated for 300V AC and 14A, it's ideal for high-power applications, meeting UL 94V-0 flammability standards for safety. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various appliances. Its tin-plated contacts offer efficient signal transmission, making it a key player in wire-to-board connections. RoHS compliant and with a packaging option of box or tray, it's a versatile solution for power circuit applications.

