179861-6

Heilind Number:AMP179861-6
Manufacturer:TE Connectivity
Manufacturer Number:179861-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMP POWER D/LOCK PLUG HSG 4P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 179861-6
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.256 in, 6.5 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.256 in, 6.5 mm
Number of Positions:4
Housing Color:Blue
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Number of Power Positions:4
Connector System:Wire to Wire
Connector Product Type:Connector
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:179861-6
SKU:AMP179861-6

Detailed Description

Enhance your power connectivity with our AMP Power Double Lock Plug Housing, a reliable solution for secure connections. Designed for high-performance applications, this housing features a durable Nylon 6/6 construction in a vibrant blue color. With two rows and four positions, it offers ample space for cable mounting with a convenient crimp termination method. Operating at temperatures ranging from -30 to 105°C, it ensures consistent performance even in demanding environments. Meeting UL 94V-0 standards for material flammability, it guarantees safety and peace of mind. Perfect for appliances and other power-centric devices, this connector is a essential component for your wiring needs. Rest assured, it complies with RoHS regulations for environmental responsibility. Upgrade your power connections with this quality connector.