| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179955-3 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 23.4 mm, .921 in |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 179955-3 |
| SKU: | AMP179955-3 |
179955-3
Specifications
Detailed Description
Enhance power transmission efficiency with the Dynamic D-5 REC CONT. S FORM. Contact. Designed for the high-performance demands of the Dynamic 5000 Series, this contact features a robust copper alloy construction with gold plating for optimal conductivity. With a 30 A amperage rating and voltage compatibility up to 630 V AC/DC, it ensures reliable power transfer in industrial settings. The crimp termination method and socket contact type cater to efficient wire-to-wire connections, accommodating 14-16 AWG stranded cables. Operating seamlessly in temperatures ranging from -55 to 105 °C (-67 to 221 °F), it guarantees durability in diverse environments. Suitable for 1500-piece reel packaging, this contact is RoHS compliant, meeting environmental standards without compromising performance. Upgrade your connector systems with the Dynamic D-5 REC CONT. S FORM. for seamless power distribution.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266273-2 | ![]() | |
| TE Connectivity 234170-1 | ![]() | |
| TE Connectivity 409158-1 | ![]() | |
| TE Connectivity 7-2266273-7 | ![]() | |
| TE Connectivity 2-2266273-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2026 | PCN-25-264885 - Plating Change Material. Change the plating material from Au to PdNI & gold flash on the contact area | Download | |||
| 03/02/2026 | PCN-25-263408 - Additional Die Added. TECC in Suzhou, China will provide an additional manufacturing die added for this terminal. The performance of products will not be affected. | Download | |||


