| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179965-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP179965-1 |
179965-1
| Heilind Number: | AMP179965-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179965-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our versatile terminals. Engineered for durability and performance, these crimp contacts feature a reliable tin plating, ensuring optimal signal transmission. Their F-Crimp design accommodates wire sizes ranging from .3 to .85 mm², with a secure primary locking feature for added stability. Operating smoothly in temperature ranges from -30 to 105 °C (-22 to 221 °F), these receptacle terminals are perfect for all-weather environments. Compliant with RoHS standards, they offer a sustainable solution without compromising on quality. Upgrade your connectivity with our Automotive Connectors collection.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266520-1 | ![]() | |
| TE Connectivity 2266520-2 | ![]() | |
| TE Connectivity 7-2266520-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


