| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179973-6 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 21.2 mm, .834 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .059 - .122 in, 1.5 - 3.1 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP179973-6 |
179973-6
| Heilind Number: | AMP179973-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 179973-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 250 Receptacle. Crafted from durable brass with a pre-tin plating, this straight terminal ensures secure and efficient performance. Designed to accommodate 18-22 AWG wire sizes, it offers versatility for various applications. The F-Crimp feature and open barrel design facilitate easy installation, while the 6.35mm tab width and .81mm tab thickness compatibility provide a seamless fit. With an operating temperature range of -40 to 110°C, this receptacle is suitable for both residential and industrial use. Trust in the quality and reliability of our Quick Disconnects for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150040-2 | ![]() | |
| TE Connectivity 7-2150040-7 | ![]() |


