| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 179974-6 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 21.2 mm, .834 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .087 - .134 in, 2.21 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP179974-6 |
179974-6
Specifications
Detailed Description
Enhance your electrical connections with our PL EXII 250 receptacle, designed for secure crimping of 14-18 AWG wires. Crafted from durable brass with a pre-tin finish, it ensures reliable conductivity in a straight orientation. With a .834-inch overall length, it accommodates tabs measuring 6.35mm in width and .81mm in thickness. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant component is a must-have for various applications. Its open barrel design and ability to accept wire insulation diameters from .087 to .134 inches make it versatile and efficient. Trust in our Quick Disconnects collection for premium quality terminals that meet your needs with precision.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150057-2 | TE Connectivity 179974-6 Application Tooling | ![]() |
| TE Connectivity 7-2150057-7 | TE Connectivity 179974-6 Application Tooling | ![]() |


