1801069-2

Heilind Number:AMP1801069-2
Manufacturer:TE Connectivity
Manufacturer Number:1801069-2
ECAD Model:
3D Model

Description:

025 RECEPTACLE CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801069-2
Termination Method:Crimp
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:20 - 22 AWG, .37 - .56 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1801069-2

Detailed Description

Enhance the durability of your automotive, truck, bus, or off-road electrical connections with our premium F-Crimp terminals. Designed for secure and efficient wire termination, these receptacles feature a locking lance for added stability. Operating smoothly in a wide temperature range from -40 to 120°C (-40 to 248°F), they are suitable for various environments. RoHS compliant and suitable for use with 20-22 AWG wires (.37-.56 mm²), our terminals ensure high performance and reliability in your automotive applications. Trust in our quality connectors to keep your vehicle's electrical systems running smoothly.