| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801176-9 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Orange |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801176-9 |
| SKU: | AMP1801176-9 |
1801176-9
| Heilind Number: | AMP1801176-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801176-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
This female terminal housing, designed for automotive applications, features a single row with a pitch of 3.33mm (.131 in). With a voltage rating of 16V DC and an IP69K ingress protection rating, it ensures reliable performance in demanding environments. The PBT GF body material, compliant with UL 94-HB flammability standards, offers durability and safety. Suitable for signal circuits, it has two positions for efficient connectivity. Its compact design, with a length of .709 in and a height of .827 in, allows for easy installation. The integrated strain relief and polarization feature enhance secure connections. Operating in a wide temperature range from -40 to 150°C (-40 to 302°F), this orange-colored housing is serviceable and sealable, making it an essential component in automotive connector systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() |


