1801177-4

Heilind Number:AMP1801177-4
Manufacturer:TE Connectivity
Manufacturer Number:1801177-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3W TAB CONNECTOR HP YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801177-4
Series:Sensor Flat Contact System
Gender:Housing for male terminals
Number of Rows:1
Pitch:.131 in, 3.33 mm
Voltage:16 V DC
IP Rating:IP69K
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N76
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M088
Connector System:Wire to Wire
Length:.816 in
Cable Exit Angle:180°
Height:17.6 mm, .693 in
Width:2.197 in, 55.8 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Yellow
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1801177-4
SKU:AMP1801177-4

Detailed Description

Enhance your automotive wiring setup with our Sensor Flat Contact System, a crucial component for signal transmission. Designed for optimal performance, this housing for male terminals features a single row with a pitch of 3.33 mm (.131 in), ensuring seamless connectivity. With a voltage rating of 16 V DC and IP69K ingress protection, it guarantees reliable operation even in harsh environments. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, it offers both strength and safety. The integrated strain relief and polarization feature further enhance its functionality, while the sealable design ensures secure connections. Operating flawlessly in temperatures ranging from -40 to 150 °C (-40 to 302 °F), it's ideal for automotive applications. Additionally, with serviceability and terminal position assurance, maintenance is a breeze. Compliant with RoHS standards, this connector accessory is a must-have for any automotive project. Elevate your wiring experience with this high-quality component.