| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801326-1 |
| Series: | AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 12 V DC |
| IP Rating: | IPX9K |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N10 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Board |
| Cable Exit Angle: | 180° |
| Height: | 26 mm |
| Width: | 38 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1801326-1 |
| SKU: | AMP1801326-1 |
1801326-1
Specifications
Detailed Description
Discover the AMP MCP Connector System, a reliable solution for your automotive connectivity needs. Designed for seamless wire-to-board applications, this series features a housing for female terminals with two rows and a .5mm pitch. With a voltage rating of 12V DC and an IPX9K ingress protection, it ensures durability even in harsh environments. The black PBT GF body, measuring 26mm in height and 38mm in width, offers secure housing for the 15 positions. Operating efficiently in temperatures ranging from -40 to 100°C, this connector is serviceable and RoHS compliant, meeting high industry standards. Its primary locking feature on the terminal provides added security, while the 180° cable exit angle offers flexibility in installation. Suitable for signal applications, the AMP MCP Connector System guarantees reliable performance in automotive settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1579008-7 | ![]() |


