| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801422-1 |
| Series: | NG Power Terminals and Connectors,NG1 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .331 in, 8.4 mm |
| Voltage: | 16 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M122 |
| Connector System: | Wire to Wire |
| Length: | 1.102 in |
| Cable Exit Angle: | 180° |
| Height: | 1.079 in, 27.4 mm |
| Width: | 1.717 in, 43.6 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801422-1 |
| SKU: | AMP1801422-1 |
1801422-1
| Heilind Number: | AMP1801422-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801422-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this NG Power Terminal Housing Assembly, designed for NG1 series female terminals. With a single row layout and an 8.4mm pitch, this housing ensures secure and efficient signal transmission. Crafted from UL 94-HB rated PBT GF material, it guarantees durability and safety, even in challenging environments. Operating within a wide temperature range of -40 to 85°C, it's suitable for diverse applications. Measuring 1.102 inches in length and 1.717 inches in width, this assembly offers a compact yet robust solution. Its integrated primary locking feature and terminal position assurance further enhance reliability. In sleek black, with a 180° cable exit angle, it seamlessly integrates into your setup. RoHS compliant and serviceable, it's a sustainable and practical choice for your automotive connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544964-1 | ![]() | |
| TE Connectivity 1544965-1 | ![]() | |
| TE Connectivity 1544966-1 | ![]() | |
| TE Connectivity 1544969-1 | ![]() |


