| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801431-1 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 12 - 13 AWG, 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1801431-1 |
1801431-1
| Heilind Number: | AMP1801431-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801431-1 |
| ECAD Model: |
Specifications
Detailed Description
The RCPT CONT 8MM NG1+ MAXIFUSE offers reliable power distribution for automotive, truck, bus, and off-road applications. With a 30A amperage capacity and a termination method of crimping, it ensures secure connections for wires ranging from 2.5 to 4mm² (12-13 AWG). Operating in a wide temperature range from -40 to 150°C (-40 to 302°F), it is built for durability in harsh environments. Featuring a primary locking feature and a clean body design, it guarantees a safe and efficient terminal splice. Fully compliant with RoHS regulations, it is a sustainable solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266645-2 | ![]() |


