1801432-1

Heilind Number:AMP1801432-1
Manufacturer:TE Connectivity
Manufacturer Number:1801432-1
ECAD Model:
3D Model

Description:

RCPT CONT, 8MM NG1+, MAXIFUSE, 5-6 MM2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801432-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:5 - 6 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1801432-1

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this high-quality receptacle contact. Designed for 8mm NG1+ maxifuse applications, it offers reliable performance with a crimp termination method for 5-6mm² wire sizes. With a durable tin contact plating and an operating temperature range of -40 to 150°C (-40 to 302°F), it ensures optimal functionality in various environments. Featuring F-Crimp type and a clean body design, it guarantees secure connectivity, while its RoHS compliance highlights its environmental responsibility. Ideal for a wide range of automotive applications, this receptacle contact is a must-have for any vehicle maintenance or upgrade project.