| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801655-1 |
| Series: | NG Power Terminals and Connectors |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 19.4 mm, .763 in |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire-to-Device |
| Length: | 1.901 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31.2 mm |
| Width: | 2.26 in, 57.5 mm |
| Mating Tab Width: | .315 in, 8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1801655-1 |
| SKU: | AMP1801655-1 |
1801655-1
Specifications
Detailed Description
Easily assemble power connections with this RCPT HSG ASSY featuring a compact 8mm housing for 2 insulated female terminals. Designed for CPA series applications, this black PBT housing is UL 94V-0 compliant, ensuring safety and durability. With a 19.4mm pitch and 180° cable exit angle, it offers versatility in installation. The integrated strain relief and polarization features enhance stability, while the operating temperature range of -40 to 100°C (-40 to 212°F) ensures reliable performance in automotive environments. Sealable and serviceable, this housing is ideal for power circuit applications, meeting RoHS compliance standards for environmental responsibility.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544964-1 | ![]() | |
| TE Connectivity 1544965-1 | ![]() | |
| TE Connectivity 1544966-1 | ![]() |


