| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801670-1 |
| Series: | NG Power Terminals and Connectors |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | 19.4 mm, .763 in |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M096 |
| Connector System: | Wire-to-Device |
| Length: | 1.901 in |
| Cable Exit Angle: | 180° |
| Height: | 1.22 in, 31.2 mm |
| Width: | 2.06 in, 52.5 mm |
| Mating Tab Width: | .315 in, 8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1801670-1 |
| SKU: | AMP1801670-1 |
1801670-1
Specifications
Detailed Description
Upgrade your automotive power connections with our 8MM 2 INS Receptacle Housing Assembly. Designed for high performance, this housing is essential for female terminals, featuring a single row with a .763-inch pitch for secure connectivity. With strain relief and polarization for added durability, it ensures optimal functionality in challenging environments. Crafted from UL 94V-0 rated PBT material, it guarantees safety and reliability. Operating flawlessly in temperatures ranging from -40 to 100°C, it meets the demands of automotive applications with ease. Its black housing, measuring 1.22 inches in height and 2.06 inches in width, offers a sleek and professional look. Perfect for wire-to-device connections, it's a must-have accessory for maintaining your vehicle's electrical system.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1544964-1 | ![]() | |
| TE Connectivity 1544965-1 | ![]() | |
| TE Connectivity 1544966-1 | ![]() |


