180352-6

Heilind Number:AMP180352-6
Manufacturer:TE Connectivity
Manufacturer Number:180352-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 4-6MM2 BR SILVER PLATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180352-6
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:1.185 in, 30.1 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:4 - 6.63 mm², 9 - 11 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.134 - .2 in, 3.4 - 5.1 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP180352-6

Detailed Description

Easily connect wires with our FF 250 TAB 4-6MM2 BR SILVER PLATED terminal, part of the FASTIN-FASTON 250 series. Crafted from durable brass with a silver plating, it ensures reliable conductivity. The straight orientation and F-Crimp design make installation straightforward, accepting wire sizes from 4 to 6.63 mm². With an operating temperature range of -30 to 105°C, it's suitable for various environments. Compatible with 6.35mm wide tabs, it's ideal for 9-11 AWG wires. Its open barrel design accommodates wire insulation diameters from 3.4 to 5.1mm. A versatile component for efficient electrical connections.