180373-2

Heilind Number:AMP180373-2
Manufacturer:TE Connectivity
Manufacturer Number:180373-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 312 REC 1-2.5MM2 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180373-2
Series:FASTIN-FASTON 312
Contact Material:Brass
Contact Plating:Tin
Overall Length:18.5 mm, .728 in
Material:Brass
Compatible Tab Width:.312 in, 7.92 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.098 - .15 in, 2.5 - 3.81 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180373-2

Detailed Description

Enhance your electrical connections with our Fastin-Faston 312 series Receptacle Terminal, designed for 13 - 17 AWG wire sizes. Crafted from durable brass with tin plating, this terminal ensures reliable conductivity in temperatures ranging from -40 to 110°C. Its flag orientation and F-Crimp termination method allow for secure and efficient installations. With an overall length of 18.5mm, it's compatible with tabs up to 7.92mm wide and .81mm thick, accommodating wire insulation diameters from 2.5 to 3.81mm. RoHS compliant and part of our Quick Disconnects product line, this receptacle terminal is a must-have for any professional electrician or DIY enthusiast. Elevate your wiring projects with this high-quality component.