180384-2

Heilind Number:AMP180384-2
Manufacturer:TE Connectivity
Manufacturer Number:180384-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 4-6MM2 PTBR LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180384-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:20 mm, .787 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 11 AWG, 4 - 5.2 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.135 - .2 in, 3.43 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP180384-2

Detailed Description

Effortlessly connect wires with our Fastin-Faston 250 series receptacle, designed for 10-11 AWG (4-5.2 mm²) wire sizes. Crafted from durable brass with pre-tin plating, this terminal ensures secure and reliable conductivity in a straight orientation. Its F-Crimp design allows for easy installation, while the open barrel accommodates wire insulation diameters ranging from .135 to .2 inches (3.43-5.08 mm). Operating smoothly in temperatures from -40 to 110°C (-40 to 230°F), this receptacle is RoHS compliant, making it an environmentally conscious choice for various applications. Perfect for professionals and DIY enthusiasts alike, it offers convenience and efficiency in any wiring project.