180409-6

Heilind Number:AMP180409-6
Manufacturer:TE Connectivity
Manufacturer Number:180409-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB 4-6MM2 BR SILVER PLATED LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180409-6
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:1.1 in, 28 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:4 - 6.63 mm², 9 - 11 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.134 - .2 in, 3.4 - 5.1 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP180409-6

Detailed Description

Effortlessly connect wires with our Fastin-Faston 250 Tab Terminal. Featuring a durable brass construction with a silver-plated finish, this terminal ensures reliable conductivity. With a straight orientation and open barrel design, it accommodates wire sizes ranging from 4 to 6.63 mm² (9-11 AWG), making it versatile for various applications. The F-Crimp mechanism guarantees a secure connection, while the .134-.2 inch wire insulation diameter acceptance simplifies installation. Operating smoothly in temperatures from -30 to 105°C (-22 to 221°F), it's a dependable choice for your connectivity needs. Explore our range of Quick Disconnects for high-quality solutions. ROHS compliance pending.