| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 180453-1 |
| Series: | FASTIN-FASTON 312 |
| Contact Material: | Brass |
| Contact Plating: | Unplated |
| Overall Length: | 17.6 mm, .7 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .098 - .15 in, 2.5 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP180453-1 |
180453-1
Specifications
Detailed Description
Discover the reliable FF 312 REC 1-2.5MM2 BR receptacle, a crucial component in the FASTIN-FASTON 312 series. Constructed with durable brass and featuring an unplated contact surface, this terminal ensures secure and efficient connectivity. Its flag orientation and F-Crimp design facilitate easy installation, while its compatibility with 13-17 AWG wire sizes offers versatility. With an operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for various environments. Trust in its quality for your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2151089-2 | ![]() | |
| TE Connectivity 2151089-2 | ![]() | |
| TE Connectivity 2-2151089-1 | ![]() | |
| TE Connectivity 2151089-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180373-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/04/2024 | PCN-24-204005 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 4th July 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 1st April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


