180460

Heilind Number:AMP180460
Manufacturer:TE Connectivity
Manufacturer Number:180460
ECAD Model:
3D Model

Description:

INSULATING BOOT POLYAMIDE NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180460
Housing Material:Polyamide 6/6 - GF
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:None
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Insulation Boot
Housing Type:Receptacle
SKU:AMP180460

Detailed Description

Enhance the safety and performance of your electrical connections with our Insulating Boot. Made from durable Polyamide 6/6 - GF material in a natural hue, this straight orientation receptacle housing ensures reliable insulation for one position. Designed for cable mount (free-hanging) installation, it offers secure protection without compromising on convenience. With RoHS compliance and a commitment to quality, this insulation boot is a must-have for any professional or DIY electrical project. Stay compliant and confident in your connections with this essential component.