| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 180900-5 |
| Housing Material: | Nylon |
| Pitch: | 10.8 mm, .425 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP180900-5 |
180900-5
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 Rec Hsg 4P Nylon Black terminal housing. Crafted from durable nylon, this straight receptacle features four positions with a pitch of .425 inches (10.8 mm), perfect for secure cable mounting. The sleek black housing not only adds a professional touch but also ensures easy identification. With RoHS compliance and a latch mating retention type, this housing guarantees both quality and reliability in every application. Upgrade your connector setup with this essential component, a must-have in any toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 280543-5 | ![]() |


