| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 180906-5 |
| Housing Material: | Polyamide |
| Pitch: | .359 in, 9.14 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP180906-5 |
180906-5
Specifications
Detailed Description
Effortlessly secure electrical connections with our straight Tab Housing, designed for streamlined cable mounting. Crafted from durable Polyamide in a sleek black finish, this component features six positions with a 9.14mm pitch, perfect for accommodating various terminals. The Latch mating retention type ensures a secure fit, while the RoHS compliance guarantees environmental responsibility. Ideal for crimping applications, this Terminal Housing is a must-have for efficient and reliable electrical installations.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2024 | PCN-24-198129 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on 01 May 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 02/26/2024 | PCN-24-200238 - Mixed shipment date correction. This is a correction to the PCN's listed below. As mentioned in the previous PCNs, mixed shipments may be possible until September 30th, 2025. The "Last Date for Mixed Shipment" box in this PCN now matches this date. PCN-24-198118, PCN-24-198122, PCN-24-198106, PCN-24-198129, PCN-24-198131, PCN-24-198087, PCN-24-198098, PCN-24-198100, PCN-24-198185 | Download | |||
| 07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Download | |||


