180923-5

Heilind Number:AMP180923-5
Manufacturer:TE Connectivity
Manufacturer Number:180923-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 2P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180923-5
Housing Material:Polyamide
Pitch:.251 in, 6.4 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP180923-5

Detailed Description

Easily connect and secure your electrical terminals with our FF 250 Receptacle Housing in sleek black. Crafted from durable Polyamide, this housing ensures reliable performance in various applications. The straight orientation and 6.4 mm pitch offer convenient installation, while the latch mating retention type guarantees a secure connection. With two positions and cable mount compatibility, it's perfect for organizing and protecting your wiring setup. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Upgrade your terminal connections with this high-quality housing, designed for efficiency and longevity.