| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 180940-5 |
| Housing Material: | Polyamide |
| Pitch: | .25 in, 6.35 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP180940-5 |
180940-5
Specifications
Detailed Description
Enhance your cable assembly with this durable Tab Housing in classic Black. Made of Polyamide, this housing features a straight orientation with three positions for secure connections. The 6.35mm pitch allows for easy installation, while the .25-inch terminals offer a reliable fit. Suitable for Cable Mount (Free-Hanging) applications, it ensures effortless integration. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various projects, this Terminal Housing is a must-have for any connector setup.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2013 | E-12-018967 - As a result of continuous strive for improving our processes and to ensure continued ability to supply, we hereby inform you about a change of resin supplier. Change is executed by following a strict validation procedure, which guarantees no negative influence on quality and form-fit-function of concerned products.New resin meets all product requirements and there is no change in resin grade and type. An internal release by our specifications will be executed before any parts will be delivered, which guarantees the performance. Please get in touch with TE Sales Engineer for any clarification. | Download | |||


