180984-5

Heilind Number:AMP180984-5
Manufacturer:TE Connectivity
Manufacturer Number:180984-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 BOOT FLAG NYLON BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180984-5
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Flag
Number of Positions:1
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Insulation Boot
Housing Type:Receptacle
SKU:AMP180984-5

Detailed Description

Enhance your cable connections with our FASTON 250 BOOT FLAG NYLON in sleek black. Crafted from durable polyamide, this insulation boot ensures reliable performance and safety. Designed for receptacle terminals, it features a convenient flag orientation for easy installation. With its cable mount (free-hanging) style, it offers versatility in various applications. RoHS compliant and with one position, this black housing is a must-have for ensuring secure and efficient connections. Upgrade your setup with this essential connector accessory.