| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1811184-2 |
| Series: | AMP Quadrax |
| Connector Type: | Housing Assembly |
| Mount Type: | Board Mount |
| Contact Type: | Socket |
| Shell Plating: | Aluminum Alloy |
| Number of Positions: | 1 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Signal Contacts: | Without |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1811184-2 |
1811184-2
Specifications
Detailed Description
Introducing the AMP Quadrax Housing Assembly, a high-performance connector designed for seamless board-to-board mounting. Crafted with durable Aluminum Alloy shell plating, it ensures reliable connectivity in even the most demanding environments, with an operating temperature range of -65 to 125°C (-85 to 257°F). Featuring a single socket contact, this receptacle is ideal for various applications where precision and durability are paramount. The panel mount feature with a flange and mounting holes allows for easy installation. Compliant with RoHS standards, this connector guarantees both performance and environmental responsibility, making it a top choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2014 | P-14-010285 - Product improvement. Laser marking provides improved permanency under all conditions and is less susceptable to process variation that effects ink permanency. | Download | |||

