1811398-1

Heilind Number:AMP1811398-1
Manufacturer:TE Connectivity
Manufacturer Number:1811398-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASY,SCRLESS WIRE CONN,VERT,6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1811398-1
Color:Black
Amperage:6 A
Connector Type:Header
Gender:Screwless Wire
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:2
Termination Method:Poke-In, Through Hole - Solder
Pitch:.138 in, 3.5 mm
Voltage:600 V AC, 600 V DC
Mount Angle:Vertical
Package Quantity:80
Contact Amperage:6 A
Number of Positions:6
Housing Color:Black
GPL:K50
Packaging:Box & Tray, Tray
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:125.98 - 251.97 µin, 3.2 - 6.4 µm
PCB Retention:With
Contact Termination Plating Thickness:125.98 - 251.97 µin, 3.2 - 6.4 µm
PCB Thickness (Recommended):.07 in, 1.8 mm
Connector Height:13 mm, .512 in
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:H095
Preloaded:Yes
Wire Size:16 - 18 AWG
Contact Layout:Staggered
Connector Length:22.9 mm, .9016 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
ECCN:EAR99
Contact Mating Area Plating Finish:Matte
Connector Width:.34 in, 8.64 mm
PCB Mount Alignment:Without
Accepts Wire Insulation Diameter:.085 in, 2.16 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
Contact Termination Area Plating Finish:Matte
Header Mating Orientation:Vertical
Stamped and Formed:Yes
Toolless Wire Termination:Yes
UV Exposure Rated :No
Standards Met:C22.2 No. 182.3 UL 1977
Material Flammability Standard:UL 94V-0
Part Aliases:1811398-1
SKU:AMP1811398-1

Detailed Description

Enhance your vertical wire connectivity with this screwless wire connector assembly. Designed for seamless integration in lighting applications, this connector features a 6-position header with through-hole solder termination. Crafted from durable Polybutylene Terephthalate, it meets stringent UL and C22.2 standards for safety and performance. With a rated amperage of 6A and a voltage capacity of 600V AC/DC, it ensures reliable power transmission. The black housing, with a UL 94V-0 flammability rating, offers both durability and safety. Suitable for 16-18 AWG wire sizes, it provides secure and toolless wire termination. Its compact design, with a pitch of 3.5mm, makes it ideal for space-constrained setups. Operating in a wide temperature range from -30°C to 105°C, it guarantees dependable performance in diverse environments. With features like preloading and PCB retention, it facilitates easy installation and maintenance. Whether for industrial or commercial use, this connector is a dependable solution for your wiring needs. Fully RoHS compliant, it also aligns with environmental sustainability standards. Upgrade your lighting systems with this high-quality connector for seamless and efficient wire management.