| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1811901-2 |
| Connector Type: | Housing Assembly |
| Gender: | Female |
| Number of Contacts: | 4 |
| Mount Type: | Panel |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Shell Plating: | Aluminum Alloy |
| Number of Positions: | 4 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Panel Mount Type: | Flange with Mounting Holes |
| Connector and Housing Type: | Receptacle |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1811901-2 |
1811901-2
Specifications
Detailed Description
Easily integrate this Size 19 Panel Mount Receptacle into your electronic system for secure and reliable connections. Featuring a key for proper alignment, this female connector has four contacts for seamless signal transmission. With a durable aluminum alloy shell plating and a wide operating temperature range of -65 to 125°C (-85 to 257°F), it ensures robust performance even in harsh environments. The panel mount design with a flange and mounting holes allows for easy installation. RoHS compliant, it meets environmental standards while providing exceptional functionality for your connectivity needs. Perfect for applications in aerospace, defense, and industrial settings.

