1811901-7

Heilind Number:AMP1811901-7
Manufacturer:TE Connectivity
Manufacturer Number:1811901-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Recpt,N Key,Sz 19,Panel Mt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1811901-7
Connector Type:Connector Kit
Gender:Female
Number of Contacts:4
Mount Type:Panel
Shell Size:19
Contact Type:Socket
Shell Plating:Aluminum Alloy
Number of Positions:4
Panel Mount Type:Flange with Mounting Holes
Connector and Housing Type:Receptacle
Signal Contacts:With
Product:Rack & Panel Connectors
SKU:AMP1811901-7

Detailed Description

Enhance your connectivity with this Panel Mount Receptacle, designed for seamless integration into key systems. Featuring a durable Aluminum Alloy shell plating and a compact Size 19 shell, this Female connector kit ensures reliable performance in demanding environments. With 4 socket contacts and a flange with mounting holes, it offers easy and secure installation. Perfect for board to board PCB connections, it guarantees efficient signal transmission. Fully RoHS compliant, it prioritizes environmental responsibility without compromising on quality. Upgrade your setup with this essential component.