| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1811902-2 |
| Connector Type: | Housing Assembly |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Type: | Pin |
| Shell Plating: | Aluminum Alloy |
| Number of Positions: | 4 |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Connector and Housing Type: | Plug |
| Signal Contacts: | With |
| Product: | Rack & Panel Connectors |
| SKU: | AMP1811902-2 |
1811902-2
Specifications
Detailed Description
Enhance your connectivity with this ASSY, PLUG, SIZE 19, FREE HANGING, A KEY connector. Designed for seamless integration, it features a durable aluminum alloy shell plating and a cable mount for easy installation. With four pin contact positions and a wide operating temperature range of -65 to 125°C (-85 to 257°F), this housing assembly ensures reliable performance in various environments. Complete with signal contacts and RoHS compliance, it's a dependable choice for your rack and panel connector needs. Elevate your connections with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/07/2014 | P-14-010285 - Product improvement. Laser marking provides improved permanency under all conditions and is less susceptable to process variation that effects ink permanency. | Download | |||

